Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-H1-0000-00HE5

Stock information currently inaccessible
RS Stock No.:
122-4672
Mfr. Part No.:
XPGBWT-H1-0000-00HE5
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

153 (Minimum) lm

Lens Shape

Dome

Series

XLamp XP-G2

Lens Colour

Clear

Forward Current

1500mA

Colour Temperature

4000K

Dimensions

3.45 x 3.45 x 2.26mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy