Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-01-0000-00HE7

Stock information currently inaccessible
RS Stock No.:
122-4664
Mfr. Part No.:
XPGBWT-01-0000-00HE7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

153 (Minimum) lm

Lens Shape

Dome

Lens Colour

Clear

Dimensions

3.45 x 3.45 x 2.26mm

Colour Temperature

3000K

Series

XLamp XP-G2

Forward Current

1500mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy