Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-B1-0000-00L5E

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-4657
Mfr. Part No.:
XPGDWT-B1-0000-00L5E
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

179 (Minimum) lm

Lens Shape

Dome

Forward Current

2000mA

Colour Temperature

4000K

Dimensions

3.45 x 3.45 x 2.26mm

Series

XLamp XP-G3

Lens Colour

Clear