Samsung LED SPHWH2L3D30CD4QTN3
- RS Stock No.:
- 122-3619
- Mfr. Part No.:
- SPHWH2L3D30CD4QTN3
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 122-3619
- Mfr. Part No.:
- SPHWH2L3D30CD4QTN3
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Product Type | LED | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Product Type LED | ||
- COO (Country of Origin):
- CN
Samsung LH351B High Power LEDs
High performance for street lights and directional spotlight applications
Provides excellent colour consistency
Up to 1.5 A maximum Operating current
Excellent efficacy
LM-80 Certified @ 1 A, 105°C
Footprint dimensions: 3.5 x 3.5 mm
