Samsung2.6 → 2.8 V White LED 3535 SMD, LH351 SPHWH2L3D30CD2RTN3
- RS Stock No.:
- 122-3618
- Mfr. Part No.:
- SPHWH2L3D30CD2RTN3
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 122-3618
- Mfr. Part No.:
- SPHWH2L3D30CD2RTN3
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 → 2.8 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 150 → 180 lm | |
| Lens Shape | Dome | |
| Colour Temperature | 5000K | |
| Forward Current | 1500mA | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 3.5 x 1.93mm | |
| Series | LH351 | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 → 2.8 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 150 → 180 lm | ||
Lens Shape Dome | ||
Colour Temperature 5000K | ||
Forward Current 1500mA | ||
Lens Colour Clear | ||
Dimensions 3.5 x 3.5 x 1.93mm | ||
Series LH351 | ||
- COO (Country of Origin):
- CN
