Samsung2.8 → 3.2 V White LED CSP SMD, LM101A SCP8VT78HPL1VLS06E
- RS Stock No.:
- 122-3601
- Mfr. Part No.:
- SCP8VT78HPL1VLS06E
- Brand:
- Samsung
Stock information currently inaccessible
- RS Stock No.:
- 122-3601
- Mfr. Part No.:
- SCP8VT78HPL1VLS06E
- Brand:
- Samsung
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| LED Colours | White | |
| Package Type | CSP | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 → 3.2 V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 51 → 67 lm | |
| Lens Shape | Square | |
| Colour Temperature | 3000K | |
| Dimensions | 1.18 x 1.18 x 0.42mm | |
| Forward Current | 350mA | |
| Series | LM101A | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
LED Colours White | ||
Package Type CSP | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 → 3.2 V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 51 → 67 lm | ||
Lens Shape Square | ||
Colour Temperature 3000K | ||
Dimensions 1.18 x 1.18 x 0.42mm | ||
Forward Current 350mA | ||
Series LM101A | ||
