Cree LED2.2 → 2.6 V Red LED 1616 (0606) SMD, XLamp XQ-E XQEPHR-00-0000-000000901
- RS Stock No.:
- 122-3598
- Mfr. Part No.:
- XQEPHR-00-0000-000000901
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 122-3598
- Mfr. Part No.:
- XQEPHR-00-0000-000000901
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Red | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 → 2.6 V | |
| Radiant Flux | 350mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 650 → 670 nm | |
| Lens Colour | Clear | |
| Forward Current | 1000mA | |
| Dimensions | 1.6 x 1.6 x 1.6mm | |
| Series | XLamp XQ-E | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Red | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 → 2.6 V | ||
Radiant Flux 350mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 650 → 670 nm | ||
Lens Colour Clear | ||
Forward Current 1000mA | ||
Dimensions 1.6 x 1.6 x 1.6mm | ||
Series XLamp XQ-E | ||
- COO (Country of Origin):
- CN
