Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00LE5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
122-3595
Mfr. Part No.:
XPGDWT-01-0000-00LE5
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

179 (Minimum) lm

Lens Shape

Dome

Lens Colour

Clear

Dimensions

3.45 x 3.45 x 2.26mm

Colour Temperature

4000K

Forward Current

2000mA

Series

XLamp XP-G3

COO (Country of Origin):
CN