Osram Opto2.85 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.CC-MPMR-5O8Q-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-3143
Mfr. Part No.:
GW CSSRM1.CC-MPMR-5O8Q-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

69 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

196 lm

Lens Shape

Dome

Lens Colour

Clear

Dimensions

3.1 x 3.1 x 1.88mm

Colour Temperature

3500K

Forward Current

200 → 1800mA

Series

OSLON Square

COO (Country of Origin):
MY