ams OSRAM2.85 V White LED 3030 (1212) SMD, OSLON SSL 80 GW CS8PM1.EM-KULQ-XX59-1

Stock information currently inaccessible
RS Stock No.:
122-3124
Mfr. Part No.:
GW CS8PM1.EM-KULQ-XX59-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

85 cd

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

104.2 → 130 lm

Lens Shape

Dome

Forward Current

100 → 1300mA

Series

OSLON SSL 80

Lens Colour

Clear

Dimensions

3.1 x 3.1 x 2.23mm

Colour Temperature

2500K

COO (Country of Origin):
MY