Lumileds3.1 V White LED 3535 SMD, LUXEON 3535L L135-2780CA35000P1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
111-3598
Mfr. Part No.:
L135-2780CA35000P1
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

47 lm

Lens Shape

Round

Series

LUXEON 3535L

Colour Temperature

2700K

Lens Colour

White

Dimensions

3.7 x 3.5 x 0.8mm

Forward Current

300mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy