Cree LED3.3 V White LED 1616 (0606) SMD, XLamp XQ-A XQAAWT-02-0000-00000B4E2

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.41

(exc. VAT)

£4.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.341£3.41
50 - 190£0.322£3.22
200 - 490£0.304£3.04
500 +£0.253£2.53

*price indicative

Packaging Options:
RS Stock No.:
103-4294
Mfr. Part No.:
XQAAWT-02-0000-00000B4E2
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

100 °

Luminous Flux

51.7 lm

Lens Shape

Dome

Lens Colour

Clear

Forward Current

300mA

Dimensions

1.6 x 1.6 x 1.6mm

Series

XLamp XQ-A

Colour Temperature

5700K

COO (Country of Origin):
CN