Cree LED3.6 V Blue LED 1616 (0606) SMD, XLamp XQ-A XQABLU-02-0000-000000U01

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
103-4287
Mfr. Part No.:
XQABLU-02-0000-000000U01
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.6 V

Radiant Flux

1000mW

Number of Pins

2

Viewing Angle

105 °

Luminous Flux

13.9 lm

Lens Shape

Dome

Dominant Wavelength

485 nm

Forward Current

250mA

Dimensions

1.6 x 1.6 x 1.6mm

Series

XLamp XQ-A

Lens Colour

Clear

COO (Country of Origin):
CN