Cree3.6 V Green LED 1616 (0606) SMD, XLamp XQ-A XQAGRN-02-0000-000000Z01
- RS Stock No.:
- 103-4286
- Mfr. Part No.:
- XQAGRN-02-0000-000000Z01
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-4286
- Mfr. Part No.:
- XQAGRN-02-0000-000000Z01
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Green | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 35.2 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 535 nm | |
| Lens Colour | Clear | |
| Series | XLamp XQ-A | |
| Forward Current | 250mA | |
| Dimensions | 1.6 x 1.6 x 1.6mm | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Green | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 35.2 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 535 nm | ||
Lens Colour Clear | ||
Series XLamp XQ-A | ||
Forward Current 250mA | ||
Dimensions 1.6 x 1.6 x 1.6mm | ||
- COO (Country of Origin):
- CN