Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- RS Stock No.:
- 930-231
- Mfr. Part No.:
- HLMP-1340
- Brand:
- Broadcom
Get a bulk buy discount
Add 200 more to save £20.20
View bulk pricing optionsSubtotal (1 bag of 20 units)*
£5.32
(exc. VAT)
£6.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | £0.266 | £5.32 | - |
| 200 - 980 | £0.165 | £3.30 | £20.20 |
| 1000 - 1980 | £0.128 | £2.56 | £138.00 |
| 2000 + | £0.088 | £1.76 | £356.00 |
*price indicative
- RS Stock No.:
- 930-231
- Mfr. Part No.:
- HLMP-1340
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 55 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 626nm | |
| Series | HLMP | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
LED Luminosity 55 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 626nm | ||
Series HLMP | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Avago HLMP-1340/1440/1540/K640 Series LEDs
The HLMP-1340, HLMP-1440, HLMP-1540 and HLMP-K640 series, from Avago Technologies, are ultra-bright LED lamps. They come in the standard T-1 (3mm) through-hole package. The Avago HLMP-1340/1440/1540/K640 LEDs use a higher intensity material than conventional LED lamps, making an improvement in their performance.
The HLMP‑1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP‑1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP-1540 and HLMP-K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Suitable applications for these LEDs include; lighted switches, backlight front panels, light pipe sources and keyboard indicators.
Features of the HLMP-1340/1440/1540/K640 series LEDs:
- Improved brightness
- Improved colour performance
- Standard T-1 (3mm) package
- Sturdy leads
- IC compatible
- Low current capability
- Reliable and rugged
- Variety of colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1340
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1700
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
