Broadcom 1.6 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-K155

Get a bulk buy discount

Add 200 more to save £30.20

View bulk pricing options

Subtotal (1 bag of 20 units)*

£7.94

(exc. VAT)

£9.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
20 - 180£0.397£7.94-
200 - 980£0.246£4.92£30.20
1000 - 1980£0.191£3.82£206.00
2000 +£0.131£2.62£532.00

*price indicative

Packaging Options:
RS Stock No.:
930-221
Mfr. Part No.:
HLMP-K155
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Maximum Forward Current

300mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

1.6V

Maximum Power Dissipation

87mW

Number of Pins

2

Viewing Angle

45 °

LED Luminosity

3 mcd

Lens Dimensions

3 x 4.7 mm

Lens Shape

Round

Dominant Wavelength

637nm

Standards/Approvals

RoHS

Series

HLMP

Lens Colour

Clear

Lens Finish

Non-Diffused, Untinted

Automotive Standard

No

COO (Country of Origin):
TH

Avago HLMP-D150/D155/K150/K155 Series LEDs


The HLMP-D150/D155 and HLMP-K150/K155 series, from Avago Technologies, are low current red LED lamps. They are solid state LED lamps which use double heterojunction (DH) AlGaAs/GaAs material technology. This material gives this family of LEDs a high light output efficiency at very low drive currents. They come in a deep red colour with a dominant Wavelength of 637 nanometers.

The HLMP-D150/D155 and HLMP-K150/K155 LEDs are Ideal for applications where a high light output is required with minimum power. Suitable applications for this family of LEDs include; low power circuits, battery powered equipment and telecommunication indicators.

Features of the HLMP-D150/D155 and HLMP-K150/K155 LEDs:

- HLMP-D150/D155: T-1 3/4 (5mm) package

- HLMP-K150/K155: T-1 (3mm) package

- Minimum luminous intensity specified at 1mA

- Wide viewing angle

- Low power

- Low forward voltage

- CMOS/MOS compatible

- TTL compatible

- Deep red colour

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy