RS PRO 2.4 V Deep Red LED Indicator 3 mm Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£5.70

(exc. VAT)

£6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.114£5.70
500 - 2450£0.071£3.55
2500 - 4950£0.044£2.20
5000 +£0.043£2.15

*price indicative

RS Stock No.:
857-697
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

Deep Red

Product Type

LED Indicator

Package Type

3 mm

Maximum Forward Current

25mA

Mount Type

Through Hole

Forward Voltage

2.4V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

40°

LED Luminosity

1700mcd

Lens Dimensions

3mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Series

RS PRO

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The RS PRO LED is a highly efficient lighting solution designed to meet various illumination needs, featuring robust construction and compliance with environmental standards.

Low power consumption ensures energy efficiency

Offers general purpose leads for versatile applications

High efficiency and reliability in demanding environments

RoHS and REACH compliant for eco-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy