Broadcom1.6 V Red LED Subminiature Through Hole, HLMP-Q105
- RS Stock No.:
- 826-767
- Mfr. Part No.:
- HLMP-Q105
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 826-767
- Mfr. Part No.:
- HLMP-Q105
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | Subminiature | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.6 V | |
| Number of Pins | 2 | |
| Viewing Angle | 28 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 637 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.21 x 2.34 x 2.92mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type Subminiature | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.6 V | ||
Number of Pins 2 | ||
Viewing Angle 28 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 637 nm | ||
Lens Colour Clear | ||
Dimensions 2.21 x 2.34 x 2.92mm | ||
