ams OSRAM 2.7 V RGB LED Tape & Reel Surface VEGALED KRTTB KRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG
- RS Stock No.:
- 765-446P
- Mfr. Part No.:
- KRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG
- Brand:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£152.00
(exc. VAT)
£182.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £15.20 |
| 25 + | £12.50 |
*price indicative
- RS Stock No.:
- 765-446P
- Mfr. Part No.:
- KRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 5mA | |
| Package Type | Tape & Reel | |
| Mount Type | Surface | |
| Packaging | 1000 pcs | |
| Number of LEDs | 4 | |
| Maximum Power Dissipation | 0.44W | |
| Forward Voltage | 2.7V | |
| Number of Pins | 8 | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 61 to 97 | |
| Lens Dimensions | 3.05 x 2.75 x 0.76 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | IEC 62471 | |
| Series | VEGALED KRTTB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 5mA | ||
Package Type Tape & Reel | ||
Mount Type Surface | ||
Packaging 1000 pcs | ||
Number of LEDs 4 | ||
Maximum Power Dissipation 0.44W | ||
Forward Voltage 2.7V | ||
Number of Pins 8 | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 61 to 97 | ||
Lens Dimensions 3.05 x 2.75 x 0.76 mm | ||
Lens Shape Square | ||
Dominant Wavelength 624nm | ||
Standards/Approvals IEC 62471 | ||
Series VEGALED KRTTB | ||
- COO (Country of Origin):
- MY
The ams OSRAM Lighting Systems LED device delivers exceptional brightness for diverse applications. Specially designed for projection and display, it offers a consistently high performance in various lighting situations.
Features a ceramic package with an integrated glass cover for durability
Utilises Advanced Thinfilm/UX:3 chip technology for superior efficiency
Provides typical radiation of 120° for optimal light distribution
Achieves luminous flux of 18 to 28 lumens in red, enhancing visibility
Offers impressive forward current ratings up to 250 mA for powerful output
