Kingbright Red LED 10 mm Through Hole, Blinking L-816BSRD-B

Unavailable
RS will no longer stock this product.
RS Stock No.:
577-796
Mfr. Part No.:
L-816BSRD-B
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

10 mm

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

300 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

660 nm

Lens Colour

Red

Dimensions

10mm

Series

Blinking

COO (Country of Origin):
CN