Osram Opto2.5 V Yellow LED SMD, Platinum DRAGON LY W5SN-JYKY-46

Unavailable
RS will no longer stock this product.
RS Stock No.:
549-928
Mfr. Part No.:
LY W5SN-JYKY-46
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

24.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

97 lm

Lens Shape

Round

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

7.2 x 6.2mm

Series

Platinum DRAGON

COO (Country of Origin):
MY