Dialight2.4 V Red LED 3016 (1206) SMD, 598 5988210107F

Unavailable
RS will no longer stock this product.
RS Stock No.:
419-164
Mfr. Part No.:
5988210107F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

LED Colours

Red

Package Type

3016 (1206)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

80 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

640 nm

Lens Colour

Clear

Dimensions

3.2 x 1.6 x 0.7mm

Series

598

Dialight 598 Series LEDs - 1206 Package


This family of LEDs, from Dialight, are from the 598 series. They come in the industry standard 1206 package with a water clear lens. They are Micro LED® surface mount (SMT) single colour LEDs. The 598 series are available in a variety of colour options.

Features of the 598 series:
- Industry standard 1206 package
- Viewing angle: 140°
- Water clear lens
- Operating temperature: -30°C to +85°C


Visible Light LEDs, Dialight