Dialight2.4 V Yellow-Green LED 3016 (1206) SMD, 5988260107F
- RS Stock No.:
- 419-158
- Mfr. Part No.:
- 5988260107F
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 419-158
- Mfr. Part No.:
- 5988260107F
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| LED Colours | Yellow-Green | |
| Package Type | 3016 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 60 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 575 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 1.6 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
LED Colours Yellow-Green | ||
Package Type 3016 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 60 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 575 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 1.6 x 0.7mm | ||
