Osram Opto3.8 V Blue LED SMD, LB W55M-FXGY-35

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.185

(exc. VAT)

£0.222

(inc. VAT)

RS Stock No.:
414-496
Mfr. Part No.:
LB W55M-FXGY-35
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

23000 mcd

Number of Pins

2

Viewing Angle

40 °

Luminous Flux

24 lm

Lens Shape

Round

Dominant Wavelength

470 nm

Dimensions

96 x 58mm