Osram Opto3.8 V Blue LED SMD, LD W5KM-1S2T-35
- RS Stock No.:
- 414-478
- Mfr. Part No.:
- LD W5KM-1S2T-35
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 414-478
- Mfr. Part No.:
- LD W5KM-1S2T-35
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | Blue | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 3.8 V | |
Number of Pins | 2 | |
Viewing Angle | 160 ° | |
Lens Shape | Round | |
Dominant Wavelength | 455 nm | |
Dimensions | 96 x 4mm | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Shape Round | ||
Dominant Wavelength 455 nm | ||
Dimensions 96 x 4mm | ||