Osram Opto24.5 V White LED OSTAR Screw Mount, LE CW E3A-MXNY-N3P5
- RS Stock No.:
- 380-189
- Mfr. Part No.:
- LE CW E3A-MXNY-N3P5
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 380-189
- Mfr. Part No.:
- LE CW E3A-MXNY-N3P5
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | OSTAR | |
| Mounting Type | Screw Mount | |
| Number of LEDs | 6 | |
| Forward Voltage | 24.5 V | |
| Luminous Intensity | 95000 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 390 lm | |
| Lens Shape | Square | |
| Dimensions | 23.1 x 20.2 x 2.9mm | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type OSTAR | ||
Mounting Type Screw Mount | ||
Number of LEDs 6 | ||
Forward Voltage 24.5 V | ||
Luminous Intensity 95000 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 390 lm | ||
Lens Shape Square | ||
Dimensions 23.1 x 20.2 x 2.9mm | ||
Colour Temperature 3000K | ||
OSRAM LED Modules
