Cree LED3.9 V Blue LED SMD, XLamp XR-E XREROY-L1-0000-00701

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
376-124
Mfr. Part No.:
XREROY-L1-0000-00701
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

100 °

Lens Shape

Round

Dominant Wavelength

465 nm

Dimensions

9 x 7mm

Lens Colour

Clear

Series

XLamp XR-E