ROHM3.2 V Blue-Green LED 5mm Through Hole, SLA560EC4T
- RS Stock No.:
- 256-789
- Mfr. Part No.:
- SLA560EC4T
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 256-789
- Mfr. Part No.:
- SLA560EC4T
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Blue-Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 1.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 525 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Blue-Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 1.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 525 nm | ||
Lens Colour Clear | ||
RoHS Status: Not Applicable
