ROHM2.1 V Yellow LED 3mm Through Hole, SLR-342YC3F
- RS Stock No.:
- 178-920
- Mfr. Part No.:
- SLR-342YC3F
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 178-920
- Mfr. Part No.:
- SLR-342YC3F
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 16 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 587 nm | |
| Dimensions | 3.1mm | |
| Lens Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 16 mcd | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Shape Round | ||
Dominant Wavelength 587 nm | ||
Dimensions 3.1mm | ||
Lens Colour Yellow | ||
- COO (Country of Origin):
- JP
