ROHM2.1 V Yellow-Green LED 3mm Through Hole, SLR-342MC3F

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-885
Mfr. Part No.:
SLR-342MC3F
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colours

Yellow-Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

25 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Round

Dominant Wavelength

572 nm

Lens Colour

Green

Dimensions

3.1mm

COO (Country of Origin):
JP