Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.09
(exc. VAT)
£28.91
(inc. VAT)
- RS Stock No.:
- 913-9882
- Mfr. Part No.:
- 93011197
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | GE | |
Length Imperial | 2ft | |
Length Metric | 600mm | |
Wattage | 10 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Luminosity | 1050 lm | |
Colour Rendering | 80 | |
Colour Reference | 840 | |
Colour Temperature | 4000K | |
Colour Tone | Cool White | |
Voltage Rating | 240 V | |
Life Hours | 40000h | |
Select all | ||
---|---|---|
Brand GE | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Wattage 10 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1050 lm | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 240 V | ||
Life Hours 40000h | ||
- COO (Country of Origin):
- HU
GE LED T8 BP Tubular Lamps
GE LED BP T8 Basic tubes offer safe, reliable and affordable energy saving alternatives to standard fluorescent T8 lamps. They can be quickly fitted onto electro-magnetic control gears or as a replacement on electronic gear with a simple rewire.
Designed for 12+ hours use per day. Ideal for long burn operation in retail, foyers, hospitality, industry, offices and car parks.
Designed for 12+ hours use per day. Ideal for long burn operation in retail, foyers, hospitality, industry, offices and car parks.
Features and Benefits
40000 hours L70 rated lifetime, reduced maintenance cost
High energy saving, efficiency 100-111 lm/W
High uniformity of light, create elegant lighting atmosphere for retail & commercial applications
Especially suitable for supermarket for high color rendering of fresh food to engage customers
Environment friendly – no UV, no mercury
Energy saving up to 60% (on mains connection versus T8 fluorescent lamps on electro-magnetic gear)
High light output up to 3000 lm
Instant-on light
High Power Factor: 0.9
Wide 140-150° light distribution (2ft/4ft 150° and 5ft 140°)
Compatible with existing installations
High energy saving, efficiency 100-111 lm/W
High uniformity of light, create elegant lighting atmosphere for retail & commercial applications
Especially suitable for supermarket for high color rendering of fresh food to engage customers
Environment friendly – no UV, no mercury
Energy saving up to 60% (on mains connection versus T8 fluorescent lamps on electro-magnetic gear)
High light output up to 3000 lm
Instant-on light
High Power Factor: 0.9
Wide 140-150° light distribution (2ft/4ft 150° and 5ft 140°)
Compatible with existing installations