Philips Lighting CorePro 800 lm 10 W LED Tube Light, T8, 2ft (600mm)
- RS Stock No.:
- 775-3007
- Mfr. Part No.:
- CLEDTUBE10W840C
- Brand:
- Philips Lighting
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.88
(exc. VAT)
£15.46
(inc. VAT)
- RS Stock No.:
- 775-3007
- Mfr. Part No.:
- CLEDTUBE10W840C
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Philips Lighting | |
Length Imperial | 2ft | |
Length Metric | 600mm | |
Wattage | 10 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Luminosity | 800 lm | |
Colour Rendering | 80 | |
Colour Reference | 840 | |
Colour Temperature | 4000K | |
Colour Tone | Cool White | |
Voltage Rating | 220 → 240 V | |
Life Hours | 30000h | |
Series | CorePro | |
Select all | ||
---|---|---|
Brand Philips Lighting | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Wattage 10 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 800 lm | ||
Colour Rendering 80 | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Life Hours 30000h | ||
Series CorePro | ||
- COO (Country of Origin):
- CN
Philips CorePro LED Tube
The Philips CorePro LED tube is a very economical LED solution. This LED Tube is ideal for replacing T8 Fluorescent lamps and provides great energy savings, using half of the energy and lasting two times longer compared to fluorescent lamps, as well as being environmentally friendly.
The CorePro LED tube gives a natural lighting effect making it ideal for general lighting applications
The CorePro LED tube gives a natural lighting effect making it ideal for general lighting applications
Rated lifetime 3000 hours
Colour Rendering 80
Colour Temperature 4000k
Operates on any installation (EM and Mains)
Colour Rendering 80
Colour Temperature 4000k
Operates on any installation (EM and Mains)