LEDVANCE 40580 37 W LED Tube Light (274mm)
- RS Stock No.:
- 285-6600
- Mfr. Part No.:
- 4058075730632
- Brand:
- LEDVANCE
Subtotal (1 unit)*
£30.64
(exc. VAT)
£36.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.64 |
*price indicative
- RS Stock No.:
- 285-6600
- Mfr. Part No.:
- 4058075730632
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Metric | 274mm | |
| Wattage | 37 W | |
| Voltage Rating | 220 → 240 V | |
| Series | 40580 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Metric 274mm | ||
Wattage 37 W | ||
Voltage Rating 220 → 240 V | ||
Series 40580 | ||
- COO (Country of Origin):
- CN
The LEDVANCE constant current LED driver external for LED tube external T5/T8 offers adjustable output currents via dip switch for high flexibility, along with a DALI 2.0 interface for dimming and sensor operations. It provides high-quality dimming from 1 to 100%, with Push DIM application for easy control and very high resistance to switching loads. With a 5-year guarantee, it's suitable for luminaires of protection class I and general illumination in various environments including offices, education facilities, storage areas, retail spaces, industrial settings, shops, and supermarkets. It's also suitable for installation in emergency lighting systems according to IEC 61347-2-13, appendix J.
Compatible with LEDVANCE LED TUBE EXTERNAL
1 channel DALI-2 certified LED driver 4058075730632
Safety extra-low voltage (SELV) driver
Advanced applications with DALI light installations
Lifetime > 100000 h (for Tc = 65 °C )
ENEC- certified safety
2
1 channel DALI-2 certified LED driver 4058075730632
Safety extra-low voltage (SELV) driver
Advanced applications with DALI light installations
Lifetime > 100000 h (for Tc = 65 °C )
ENEC- certified safety
2
Related links
- LEDVANCE 40580 5600 lm 37 W LED Tube Light, T5 (1449mm)
- Sylvania ToLEDo Superia 5600 lm 37 W LED Tube Light 5ft
- Osram ST5HO80 5600 lm 37 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE 40580 2400 lm 16 W LED Tube Light, T5 (1149mm)
- LEDVANCE 40580 2400 lm 16 W LED Tube Light, T8 (1200mm)
- LEDVANCE 40580 3700 lm 23 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40580 3600 lm 24 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40580 4000 lm 26 W LED Tube Light, T5 (1449mm)
