Better World
Sylvania ToLEDo Superia 5600 lm 37 W LED Tube Light, T5, 5ft
- RS Stock No.:
- 622-265
- Mfr. Part No.:
- 29260
- Brand:
- Sylvania
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 622-265
- Mfr. Part No.:
- 29260
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Imperial | 5ft | |
| Wattage | 37 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Luminosity | 5600 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | ToLEDo Superia | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Imperial 5ft | ||
Wattage 37 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Luminosity 5600 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series ToLEDo Superia | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania Fluorescent tri-phosphor T5 lamp offers high switching cycles of 200,000X and provides omni-directional light distribution with a wide beam angle. It operates within a temperature range of -20°C to 50°C and features glass construction with polycarbonate end-caps. Suitable only for direct mains (AC 220-240V) operation, this lamp is ideal for factories, parking lots, supermarkets, department stores, schools, and offices.
IP20 protection rated
Omni directional light distribution, wide beam angle
Glass construction, polycarbonate end-caps
Omni directional light distribution, wide beam angle
Glass construction, polycarbonate end-caps
Related links
- LEDVANCE 40580 5600 lm 37 W LED Tube Light, T5 (1449mm)
- Osram ST5HO80 5600 lm 37 W LED Tube Light 4.75ft (1449mm)
- Sylvania ToLEDo Superia 3600 lm 23 W LED Tube Light 5ft
- Sylvania ToLEDo Superia 2400 lm 16 W LED Tube Light 4ft
- Sylvania ToLEDo Superia 1100 lm 7.5 W LED Tube Light 2ft
- LEDVANCE 40580 5600 lm 36 W LED Tube Light, T5 (1449mm)
- Philips Lighting MAS 5600 lm 36 W LED Tube Light 4.92ft (1500mm)
- Sylvania ToLEDo Platinum 3300 lm 17 W LED Tube Light, T8 (1500mm)

