Better World

Sylvania ToLEDo Superia 1100 lm 7.5 W LED Tube Light, T8, 2ft

Subtotal (1 unit)*

£24.99

(exc. VAT)

£29.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.99

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
622-251
Mfr. Part No.:
29274
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Imperial

2ft

Wattage

7.5 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1100 lm

Better World Product

Yes

Better World Verification

Energy Efficiency Rating D

Series

ToLEDo Superia

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania LED fluorescent tube offers ultra-high lumen efficacy with omnidirectional light distribution and a wide beam angle for superior brightness. Built with durable glass construction and polycarbonate endcaps, it operates reliably in temperatures from -20°C to 50°C. Compatible with electronic ballasts, it requires replacing the fluorescent starter with an LED dummy starter when used with magnetic/CCG ballasts. Suitable for direct mains operation with single-end AC input, it’s perfect for factories, parking lots, supermarkets, schools, and offices.

IP20 protection rated
Suitable for household illumination

Related links