- RS Stock No.:
- 273-1695
- Mfr. Part No.:
- 4099854029257
- Brand:
- LEDVANCE
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
£31.252
(exc. VAT)
£37.502
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £31.252 | £312.52 |
*price indicative |
- RS Stock No.:
- 273-1695
- Mfr. Part No.:
- 4099854029257
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE LED tube for electronic high frequency control gears, it has quick, simple and safe replacement without rewiring and also suitable for operation at low temperature. That has high luminous flux for sophisticated lighting task.
High colour consistency
Lifetime up to 50,000 hours
Lifetime up to 50,000 hours
Specifications
Attribute | Value |
---|---|
Length Imperial | 3.76ft |
Length Metric | 1149mm |
Wattage | 26 W |
Lamp Size | T5 |
Lamp Base | G5 |
Luminosity | 3600 lm |
Colour Temperature | 3000K |
Series | LED TUBE T5 HF P |