Philips Lighting CorePro 1600 lm 14.5 W LED Tube Light, T8, 3.9ft (1200mm)
- RS Stock No.:
- 231-7081
- Mfr. Part No.:
- 929003022402
- Brand:
- Philips Lighting
- RS Stock No.:
- 231-7081
- Mfr. Part No.:
- 929003022402
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.9ft | |
| Length Metric | 1200mm | |
| Wattage | 14.5 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 1600 lm | |
| Colour Reference | 865 | |
| Colour Temperature | 6500K | |
| Colour Tone | Cool Daylight | |
| Voltage Rating | 240 V ac | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.9ft | ||
Length Metric 1200mm | ||
Wattage 14.5 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1600 lm | ||
Colour Reference 865 | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 240 V ac | ||
Series CorePro | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Philips Lighting LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications, as well as instant energy savings. It is 1200 mm in length and has 14.5 watt power rating. It has E energy efficiency rating. It is a retrofit replacement of existing T8 lamps on electromagnetic (EM) ballast installations. It is used in parking lots, covered car parks, warehouses, cold-rooms and signage.
It is EU RoHS compliant
It has 30000 h nominal lifetime
It has 30000 h nominal lifetime
Related links
- Philips Lighting CorePro 1600 lm 14.5 W LED Tube Light, T8 (1200mm)
- Philips Lighting CorePro 1850 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1800 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 4ft (1200mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)
- Philips Lighting CorePro 3100 lm 21 W LED Tube Light 6ft (1800mm)

