- RS Stock No.:
- 222-6879
- Mfr. Part No.:
- 4058075824157
- Brand:
- Osram
Available to back order for despatch when stock is available
Added
Price Each
£30.15
(exc. VAT)
£36.18
(inc. VAT)
Units | Per unit |
1 + | £30.15 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-6879
- Mfr. Part No.:
- 4058075824157
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 3.76ft |
Length Metric | 1149mm |
Wattage | 26 W |
Lamp Size | T5 |
Lamp Base | G5 |
Fluorescent Equivalent Wattage | 54W |
Luminosity | 4000 lm |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 230 V ac |
Better World Product | Yes |
Better World Verification | Energy Efficiency Rating D |
EU Energy Efficiency Rating | D |
UK Energy Efficiency Rating | D |
Series | ST5HO54 |
Related links
- LEDVANCE LED TUBE T5 HF P 4000 lm 26 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 3600 lm 26 W LED Tube Light 3.76ft (1149mm)
- LEDVANCE LED TUBE T5 HF P 2160 lm 16 W LED Tube Light 3.76ft (1149mm)
- LEDVANCE LED TUBE T5 HF P 4000 lm 26 W LED Tube Light 3.76ft (1149mm)
- LEDVANCE LED TUBE T5 HF P 2400 lm 16 W LED Tube Light 3.76ft (1149mm)