Osram ST8AU-EM 3600 lm 22.5 W LED Tube Light, T8 (1513mm)
- RS Stock No.:
- 146-8024
- Mfr. Part No.:
- 4058075818354
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8024
- Mfr. Part No.:
- 4058075818354
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length Metric | 1513mm | |
| Wattage | 22.5 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 3600 lm | |
| Colour Rendering | >80 | |
| Colour Reference | 840 | |
| Colour Temperature | 4000K | |
| Colour Tone | Cool White | |
| Voltage Rating | 240 V | |
| Life Hours | 60000h | |
| Series | ST8AU-EM | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Length Metric 1513mm | ||
Wattage 22.5 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 3600 lm | ||
Colour Rendering >80 | ||
Colour Reference 840 | ||
Colour Temperature 4000K | ||
Colour Tone Cool White | ||
Voltage Rating 240 V | ||
Life Hours 60000h | ||
Series ST8AU-EM | ||
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Rotatable end caps
For especially uniform illumination
Lifetime: up to 60,000 h
Mercury-free and RoHS compliant
Type of protection: IP20
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
High luminous flux for sophisticated lighting tasks
Rotatable end caps
For especially uniform illumination
Lifetime: up to 60,000 h
Mercury-free and RoHS compliant
Type of protection: IP20
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 63 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
High luminous flux for sophisticated lighting tasks
