Venture Lighting 800 lm 9 W LED Tube Light, T8, 2ft (600mm)
- RS Stock No.:
- 126-8880
- Mfr. Part No.:
- TBS009
- Brand:
- Venture Lighting
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 10
£76.90
(exc. VAT)
£92.28
(inc. VAT)
- RS Stock No.:
- 126-8880
- Mfr. Part No.:
- TBS009
- Brand:
- Venture Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Venture Lighting | |
Length Imperial | 2ft | |
Length Metric | 600mm | |
Wattage | 9 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Luminosity | 800 lm | |
Colour Rendering | 80 | |
Colour Reference | 865 | |
Colour Temperature | 6500K | |
Colour Tone | Cool Daylight | |
Voltage Rating | 220 → 240 V ac | |
Life Hours | 30000h | |
Select all | ||
---|---|---|
Brand Venture Lighting | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Wattage 9 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 800 lm | ||
Colour Rendering 80 | ||
Colour Reference 865 | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 220 → 240 V ac | ||
Life Hours 30000h | ||
- COO (Country of Origin):
- CN
Venture Lighting T8 LED Tube Lamps
The Venture Lighting retrofit linear T8 LED tube is the perfect replacement solution for traditional fluorescent tubes. Unlike most traditional LED tubes, this Venture tube has a thermal plastic heat dissipation body as standard. Making it insulated up to 4000 V, making it more safe and reliable. This tube is highly efficient, and offers maintenance savings against replacement costs, while boasting a life expectancy of 30000 hours.
This T8 tube operates on mains voltage, but no need for the control gear. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Supplied with a starter that is used to replace the fluorescent starter in switch start batten fittings.
This T8 tube operates on mains voltage, but no need for the control gear. The high colour rendering index ensures that the light omitted produces more natural vivid colours.
Supplied with a starter that is used to replace the fluorescent starter in switch start batten fittings.
Features and Benefits
T8 linear LED tube
Lifetime hours: 30000
Thermal Plastic lens
High colour rendering index
Available in a choice of lengths
Weighs less than 200 g – 40% lighter than aluminium tubes
Type of Protection: IP20
Lifetime hours: 30000
Thermal Plastic lens
High colour rendering index
Available in a choice of lengths
Weighs less than 200 g – 40% lighter than aluminium tubes
Type of Protection: IP20