Osram ST8V-EM 800 lm 7.6 W LED Tube Light, T8 (602mm)
- RS Stock No.:
- 146-7951
- Mfr. Part No.:
- 4058075024656
- Brand:
- Osram
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-7951
- Mfr. Part No.:
- 4058075024656
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Osram | |
Length Metric | 602mm | |
Wattage | 7.6 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Luminosity | 800 lm | |
Colour Rendering | >80 | |
Colour Reference | 865 | |
Colour Temperature | 6500K | |
Colour Tone | Cool Daylight | |
Voltage Rating | 240 V | |
Life Hours | 30000h | |
Series | ST8V-EM | |
Select all | ||
---|---|---|
Brand Osram | ||
Length Metric 602mm | ||
Wattage 7.6 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 800 lm | ||
Colour Rendering >80 | ||
Colour Reference 865 | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 240 V | ||
Life Hours 30000h | ||
Series ST8V-EM | ||
- COO (Country of Origin):
- DE
LED alternative to classic T8 fluorescent lamps in CCG luminaires
Integrated ECG with high power factor
Uniform illumination
Lifetime: up to 30,000 h
Wide beam angle: 220°
Mercury-free and RoHS compliant
Luminous efficacy: up to 105 lm/W
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures
Integrated ECG with high power factor
Uniform illumination
Lifetime: up to 30,000 h
Wide beam angle: 220°
Mercury-free and RoHS compliant
Luminous efficacy: up to 105 lm/W
Tube made of glass
Quick, simple and safe replacement without rewiring
Energy savings of up to 65 % (compared to T8 fluorescent lamp on CCG)
Instant-on light, therefore ideally suitable in combination with sensor technology
Very high resistance to switching loads
Also suitable for operation at low temperatures