GE 1450 lm 14.5 W LED Tube Light, T8, 4ft (1200mm)
- RS Stock No.:
- 123-7342
- Mfr. Part No.:
- 93013231
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 123-7342
- Mfr. Part No.:
- 93013231
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Length Imperial | 4ft | |
| Length Metric | 1200mm | |
| Wattage | 14.5 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 1450 lm | |
| Colour Rendering | 80 | |
| Colour Reference | 830 | |
| Colour Temperature | 3000K | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Life Hours | 40000h | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand GE | ||
Length Imperial 4ft | ||
Length Metric 1200mm | ||
Wattage 14.5 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1450 lm | ||
Colour Rendering 80 | ||
Colour Reference 830 | ||
Colour Temperature 3000K | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Life Hours 40000h | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
