Sylvania ToLEDo 2700 lm 27 W LED Tube Light, T8, 5ft (1500mm)

Subtotal (1 unit)*

£17.76

(exc. VAT)

£21.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£17.76

*price indicative

RS Stock No.:
123-4904
Mfr. Part No.:
27377
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Imperial

5ft

Length Metric

1500mm

Wattage

27 W

Lamp Size

T8

Lamp Base

G13

Luminosity

2700 lm

Colour Rendering

80

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

230 V

Life Hours

40000h

Series

ToLEDo