Better World
Sylvania ToLEDo Platinum 4100 lm 22.2 W LED Tube Light, T8 (1500mm)
- RS Stock No.:
- 622-244
- Mfr. Part No.:
- 30249
- Brand:
- Sylvania
Subtotal (1 unit)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 40 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.33 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 622-244
- Mfr. Part No.:
- 30249
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Length Metric | 1500mm | |
| Wattage | 22.2 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 4100 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating C | |
| Series | ToLEDo Platinum | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Length Metric 1500mm | ||
Wattage 22.2 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 4100 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating C | ||
Series ToLEDo Platinum | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania LED tubes feature a classic fluorescent tube design with high-performance glass construction for durability. They deliver impressive high lumen output and excellent lumen efficacy, ensuring bright and efficient lighting. With omnidirectional light distribution and a wide beam angle, they provide even illumination. These lamps boast an average rated life of 75,000 hours, combining longevity with energy efficiency.
IP20 protection rated
Suitable for household illumination
Suitable for household illumination
Related links
- Sylvania ToLEDo Platinum 4100 lm 22.2 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 3850 lm 22.2 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 3300 lm 17 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 3575 lm 17 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 2350 lm 12 W LED Tube Light, T8 (1200mm)
- Sylvania ToLEDo Platinum 2760 lm 16.8 W LED Tube Light, T8 (1200mm)
- Sylvania ToLEDo Platinum 2520 lm 12 W LED Tube Light, T8 (1200mm)
- Sylvania ToLEDo Platinum 3100 lm 16.8 W LED Tube Light, T8 (1200mm)