Better World

Sylvania ToLEDo Platinum 3100 lm 16.8 W LED Tube Light, T8 (1200mm)

Subtotal (1 unit)*

£10.83

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.83

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
622-242
Mfr. Part No.:
30247
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Length Metric

1200mm

Wattage

16.8 W

Lamp Size

T8

Lamp Base

G13

Luminosity

3100 lm

Better World Verification

Energy Efficiency Rating B

Better World Product

Yes

Series

ToLEDo Platinum

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania LED tubes feature a classic fluorescent tube design with high-performance glass construction for durability. They deliver impressive high lumen output and excellent lumen efficacy, ensuring bright and efficient lighting. With omnidirectional light distribution and a wide beam angle, they provide even illumination. These lamps boast an average rated life of 75,000 hours, combining longevity with energy efficiency.

IP20 protection rated
Suitable for household illumination

Related links