Intelligent LED Solutions 24V White LED Strip, 3000K Colour Temp
- RS Stock No.:
- 912-5044
- Mfr. Part No.:
- ILX-E515-WM08-3240-SD201.
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-5044
- Mfr. Part No.:
- ILX-E515-WM08-3240-SD201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 36 | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux lm/m | 1528lm/m | |
| Flexible/Rigid | Flexible | |
| Series | Duris E5 PowerFlex | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 36 | ||
Colour Temperature 3000K | ||
Typical Luminous Flux lm/m 1528lm/m | ||
Flexible/Rigid Flexible | ||
Series Duris E5 PowerFlex | ||
Priced to Clear Yes | ||
