Optek 12V dc Red LED Strip, 500mm Length
- RS Stock No.:
- 908-7334
- Mfr. Part No.:
- OVQ12S30R7
- Brand:
- Optek
Bulk discount available
Subtotal (1 unit)*
£8.23
(exc. VAT)
£9.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £8.23 |
| 10 - 19 | £7.82 |
| 20 - 49 | £7.43 |
| 50 + | £7.06 |
*price indicative
- RS Stock No.:
- 908-7334
- Mfr. Part No.:
- OVQ12S30R7
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| LED Colours | Red | |
| Strip Length | 500mm | |
| Voltage Rating | 12V dc | |
| Flexible/Rigid | Flexible | |
| Series | OVQ12S30x7 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
LED Colours Red | ||
Strip Length 500mm | ||
Voltage Rating 12V dc | ||
Flexible/Rigid Flexible | ||
Series OVQ12S30x7 | ||
