Optek 15V White LED Strip Light, 5000 → 7000K Colour Temp, 3.54m Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
908-7324
Mfr. Part No.:
OVM12F3W7
Brand:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

LED Colours

White

Strip Length

3.54m

Strip Width

17.8mm

Voltage Rating

15V

Colour Temperature

5000 → 7000K

IP Rating

IP67

Flexible/Rigid

Rigid

Series

OVM12F3x7