Optek 15V Red LED Strip Light, 3.54m Length
- RS Stock No.:
- 908-7321
- Mfr. Part No.:
- OVM12F3R7
- Brand:
- Optek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-7321
- Mfr. Part No.:
- OVM12F3R7
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| LED Colours | Red | |
| Strip Length | 3.54m | |
| Strip Width | 17.8mm | |
| Voltage Rating | 15V | |
| Dominant Wavelength | 623 nm | |
| IP Rating | IP67 | |
| Flexible/Rigid | Rigid | |
| Series | OVM12F3x7 | |
| Select all | ||
|---|---|---|
Brand Optek | ||
LED Colours Red | ||
Strip Length 3.54m | ||
Strip Width 17.8mm | ||
Voltage Rating 15V | ||
Dominant Wavelength 623 nm | ||
IP Rating IP67 | ||
Flexible/Rigid Rigid | ||
Series OVM12F3x7 | ||
