Lumileds 32.85V White LED Strip, 5000K Colour Temp
- RS Stock No.:
- 903-3006
- Mfr. Part No.:
- L2M0-5070003MC3300
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 903-3006
- Mfr. Part No.:
- L2M0-5070003MC3300
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Voltage Rating | 32.85V | |
| Colour Temperature | 5000K | |
| Typical Luminous Flux | 3272 lm | |
| Series | LUXEON MATRIX XR-M | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Voltage Rating 32.85V | ||
Colour Temperature 5000K | ||
Typical Luminous Flux 3272 lm | ||
Series LUXEON MATRIX XR-M | ||
- COO (Country of Origin):
- MY
